
AFK226M35C12T-F | |
|---|---|
DigiKey Part Number | 338-2163-2-ND - Tape & Reel (TR) 338-2163-1-ND - Cut Tape (CT) 338-2163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK226M35C12T-F |
Description | CAP ALUM 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | AFK226M35C12T-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 700mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 120 mA @ 120 Hz | |
Ripple Current @ High Frequency | 160 mA @ 100 kHz | |
Impedance | 700 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.256" W (5.30mm x 6.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 13,69100 Kč | 136,91 Kč |
| 50 | 10,38560 Kč | 519,28 Kč |
| 100 | 9,33990 Kč | 933,99 Kč |
| 500 | 7,53744 Kč | 3 768,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,96882 Kč | 6 968,82 Kč |
| 2 000 | 6,49636 Kč | 12 992,72 Kč |
| 3 000 | 6,25789 Kč | 18 773,67 Kč |
| 5 000 | 5,99212 Kč | 29 960,60 Kč |
| 7 000 | 5,83591 Kč | 40 851,37 Kč |
| 10 000 | 5,68502 Kč | 56 850,20 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |

