
AVES226M50D16T-F | |
|---|---|
DigiKey Part Number | 338-AVES226M50D16T-FTR-ND - Tape & Reel (TR) 338-AVES226M50D16T-FCT-ND - Cut Tape (CT) 338-AVES226M50D16T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVES226M50D16T-F |
Description | CAP ALUM 22UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 9Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 9Ohm @ 120Hz | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 51 mA @ 120 Hz | |
Ripple Current @ High Frequency | 76.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,41200 Kč | 74,12 Kč |
| 50 | 5,51400 Kč | 275,70 Kč |
| 100 | 4,90930 Kč | 490,93 Kč |
| 500 | 3,86406 Kč | 1 932,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,53438 Kč | 3 534,38 Kč |
| 2 000 | 3,26005 Kč | 6 520,10 Kč |
| 3 000 | 3,12163 Kč | 9 364,89 Kč |
| 5 000 | 2,96723 Kč | 14 836,15 Kč |
| 7 000 | 2,87646 Kč | 20 135,22 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |

