


865060543003 | |
|---|---|
DigiKey Part Number | 732-8583-2-ND - Tape & Reel (TR) 732-8583-1-ND - Cut Tape (CT) 732-8583-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865060543003 |
Description | CAP ALUM 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865060543003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 149.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 230 mA @ 100 kHz | |
Impedance | 440 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 50 | 5,20760 Kč | 260,38 Kč |
| 100 | 4,53560 Kč | 453,56 Kč |
| 250 | 4,03160 Kč | 1 007,90 Kč |
| 500 | 3,54866 Kč | 1 774,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,35968 Kč | 3 359,68 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |


