
REF5GR4780AG16W1TOBO1 | |
|---|---|
DigiKey Part Number | 448-REF5GR4780AG16W1TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | REF5GR4780AG16W1TOBO1 |
Description | REF5GR4780AG16W1TOBO1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ICE5GR4780AG-1 CoolSET™ 1 Isolated Output AC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Category | Power - Output 6W |
Manufacturer Infineon Technologies | Voltage - Output 12V |
Series | Current - Output 500mA |
Packaging Box | Voltage - Input 85 ~ 264 VAC |
Part Status Active | Regulator Topology Flyback |
Main Purpose AC/DC Converter | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part ICE5GR4780AG-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 778,58000 Kč | 2 778,58 Kč |
| Unit Price without VAT: | 2 778,58000 Kč |
|---|---|
| Unit Price with VAT: | 3 362,08180 Kč |










