Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EMVE350ARA100ME55G | |
|---|---|
DigiKey Part Number | 565-EMVE350ARA100ME55GTR-ND - Tape & Reel (TR) 565-EMVE350ARA100ME55GCT-ND - Cut Tape (CT) 565-EMVE350ARA100ME55GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE350ARA100ME55G |
Description | CAP ALUM 10UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVE350ARA100ME55G Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 27 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.205" (5.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 106AXZ035M | CORNELL DUBILIER KNOWLES | 59 420 | 1572-1282-1-ND | 12,60000 Kč | Direct |
| AHA106M35C12T-F | Cornell Dubilier Knowles | 1 690 | 338-AHA106M35C12T-FCT-ND | 15,54000 Kč | Direct |
| EEV106M035A9DAA | KEMET | 2 294 | 399-6696-1-ND | 10,71000 Kč | Direct |
| EXV106M035A9DAA | KEMET | 36 852 | 399-6725-1-ND | 10,50000 Kč | Direct |
| UCL1V100MCL1GS | Nichicon | 3 975 | 493-3948-1-ND | 11,97000 Kč | Direct |











