



UCL1V100MCL1GS | |
|---|---|
DigiKey Part Number | 493-3948-2-ND - Tape & Reel (TR) 493-3948-1-ND - Cut Tape (CT) 493-3948-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL1V100MCL1GS |
Description | CAP ALUM 10UF 20% 35V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL1V100MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Part Status Active | Impedance 360 mOhms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.228" (5.80mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,37000 Kč | 73,70 Kč |
| 50 | 5,47200 Kč | 273,60 Kč |
| 100 | 4,86730 Kč | 486,73 Kč |
| 500 | 3,82500 Kč | 1 912,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,49554 Kč | 3 495,54 Kč |
| 2 000 | 3,22173 Kč | 6 443,46 Kč |
| 3 000 | 3,08349 Kč | 9 250,47 Kč |
| 5 000 | 2,92926 Kč | 14 646,30 Kč |
| 7 000 | 2,83860 Kč | 19 870,20 Kč |
| 10 000 | 2,75103 Kč | 27 510,30 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |

