
EDH106M050A9DAA | |
|---|---|
DigiKey Part Number | 399-EDH106M050A9DAATR-ND - Tape & Reel (TR) 399-EDH106M050A9DAACT-ND - Cut Tape (CT) 399-EDH106M050A9DAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDH106M050A9DAA |
Description | CAP ALUM 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH106M050A9DAA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 35 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 43.75 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.222" (5.65mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50TZV10M5X6.1 | Rubycon | 3 487 | 1189-1652-1-ND | 0,38000 Kč | Upgrade |
| AFK106M50C12T-F | Cornell Dubilier Knowles | 12 172 | 338-2135-1-ND | 0,85000 Kč | Upgrade |
| EEE-FK1H100UR | Panasonic Industry | 40 862 | PCE3808CT-ND | 0,38000 Kč | Upgrade |
| UCD1H100MCL6GS | Nichicon | 423 | 493-6179-1-ND | 0,37000 Kč | Upgrade |
| UCM1H100MCL1GS | Nichicon | 7 559 | 493-17475-1-ND | 0,48000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,43100 Kč | 44,31 Kč |
| 50 | 3,22940 Kč | 161,47 Kč |
| 100 | 2,84940 Kč | 284,94 Kč |
| 500 | 2,19178 Kč | 1 095,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,98389 Kč | 1 983,89 Kč |
| 2 000 | 1,81056 Kč | 3 621,12 Kč |
| 3 000 | 1,72310 Kč | 5 169,30 Kč |
| 5 000 | 1,62550 Kč | 8 127,50 Kč |
| 7 000 | 1,56813 Kč | 10 976,91 Kč |
| 10 000 | 1,51265 Kč | 15 126,50 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

