
106AXZ035M | |
|---|---|
DigiKey Part Number | 1572-1282-2-ND - Tape & Reel (TR) 1572-1282-1-ND - Cut Tape (CT) 1572-1282-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 106AXZ035M |
Description | CAP ALUM 10UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 19.89Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 106AXZ035M Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 75 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 150 mA @ 100 kHz |
Part Status Active | Impedance 760 mOhms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
ESR (Equivalent Series Resistance) 19.89Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZA350ARA100ME61G | Chemi-Con | 880 | 565-EMZA350ARA100ME61GCT-ND | 14,07000 Kč | Direct |
| UCL1V100MCL1GS | Nichicon | 3 975 | 493-3948-1-ND | 11,97000 Kč | Direct |
| UUD1V100MCL1GS | Nichicon | 5 926 | 493-2282-1-ND | 9,66000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,83200 Kč | 78,32 Kč |
| 50 | 5,82900 Kč | 291,45 Kč |
| 100 | 5,19070 Kč | 519,07 Kč |
| 500 | 4,08874 Kč | 2 044,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,74079 Kč | 3 740,79 Kč |
| 2 000 | 3,45176 Kč | 6 903,52 Kč |
| 3 000 | 3,30572 Kč | 9 917,16 Kč |
| 5 000 | 3,14298 Kč | 15 714,90 Kč |
| 7 000 | 3,04729 Kč | 21 331,03 Kč |
| 10 000 | 2,95484 Kč | 29 548,40 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

