
EEV106M035A9DAA | |
|---|---|
DigiKey Part Number | 399-6696-2-ND - Tape & Reel (TR) 399-6696-1-ND - Cut Tape (CT) 399-6696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV106M035A9DAA |
Description | CAP ALUM 10UF 20% 35V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV106M035A9DAA Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 112 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 1 Ohms |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.222" (5.65mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35JZV10M5X6.1 | Rubycon | 1 504 | 1189-35JZV10M5X6.1CT-ND | 12,39000 Kč | Direct |
| 35TZV10M5X6.1 | Rubycon | 2 509 | 1189-1847-1-ND | 9,87000 Kč | Direct |
| AFK106M35C12T-F | Cornell Dubilier Knowles | 5 143 | 338-2134-1-ND | 17,43000 Kč | Direct |
| EEE-FK1V100AR | Panasonic Industry | 1 987 | PCE4421CT-ND | 11,13000 Kč | Direct |
| EEE-FK1V100R | Panasonic Industry | 25 753 | PCE3833CT-ND | 9,45000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,63500 Kč | 66,35 Kč |
| 50 | 4,91360 Kč | 245,68 Kč |
| 100 | 4,36130 Kč | 436,13 Kč |
| 500 | 3,41218 Kč | 1 706,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,11211 Kč | 3 112,11 Kč |
| 2 000 | 2,86255 Kč | 5 725,10 Kč |
| 3 000 | 2,73660 Kč | 8 209,80 Kč |
| 5 000 | 2,59611 Kč | 12 980,55 Kč |
| 7 000 | 2,51349 Kč | 17 594,43 Kč |
| 10 000 | 2,43369 Kč | 24 336,90 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

