Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

EEV106M035S9DAA | |
|---|---|
DigiKey Part Number | EEV106M035S9DAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV106M035S9DAA |
Description | CAP ALUM 10UF 20% 35V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV106M035S9DAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 112 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Part Status Active | Impedance 1 Ohms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.222" (5.65mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXV106M035S9DAA | KEMET | 0 | EXV106M035S9DAA-ND | 1,53225 Kč | Parametric Equivalent |
| 35JGV10M5X6.1 | Rubycon | 0 | 1189-35JGV10M5X6.1TR-ND | 0,00000 Kč | Direct |
| 35JZV10M5X6.1 | Rubycon | 1 504 | 1189-35JZV10M5X6.1CT-ND | 12,39000 Kč | Direct |
| AFK106M35C12T-F | Cornell Dubilier Knowles | 5 143 | 338-2134-1-ND | 17,43000 Kč | Direct |
| EEE-FK1V100R | Panasonic Industry | 25 753 | PCE3833CT-ND | 9,45000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 1,54379 Kč | 30 875,80 Kč |
| Unit Price without VAT: | 1,54379 Kč |
|---|---|
| Unit Price with VAT: | 1,86799 Kč |








