35JGV10M5X6.1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 1 504
Unit Price: 0,50000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2 509
Unit Price: 0,40000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 3 487
Unit Price: 0,38000 Kč
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 5 143
Unit Price: 0,71000 Kč
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 12 172
Unit Price: 0,85000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 40 862
Unit Price: 0,38000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1 987
Unit Price: 0,45000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 25 753
Unit Price: 0,38000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 5 216
Unit Price: 0,52000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,06249 Kč
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 820
Unit Price: 0,57000 Kč
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 0,55000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,06202 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 423
Unit Price: 0,37000 Kč
Datasheet
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35JGV10M5X6.1

DigiKey Part Number
1189-35JGV10M5X6.1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
35JGV10M5X6.1
Description
CAP ALUM 10UF 20% 35V SMD
Customer Reference
Detailed Description
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35JGV10M5X6.1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Ripple Current @ Low Frequency
28 mA @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
42 mA @ 10 kHz
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35JZV10M5X6.1Rubycon1 5041189-35JZV10M5X6.1CT-ND0,50000 KčParametric Equivalent
35TZV10M5X6.1Rubycon2 5091189-1847-1-ND0,40000 KčParametric Equivalent
50TZV10M5X6.1Rubycon3 4871189-1652-1-ND0,38000 KčParametric Equivalent
AFK106M35C12T-FCornell Dubilier Knowles5 143338-2134-1-ND0,71000 KčDirect
AFK106M50C12T-FCornell Dubilier Knowles12 172338-2135-1-ND0,85000 KčUpgrade
Obsolete
This product is no longer manufactured. View Substitutes