
AHA106M35C12T-F | |
|---|---|
DigiKey Part Number | 338-AHA106M35C12T-FTR-ND - Tape & Reel (TR) 338-AHA106M35C12T-FCT-ND - Cut Tape (CT) 338-AHA106M35C12T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHA106M35C12T-F |
Description | CAP ALUM 10UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 19.9Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 30 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 51 mA @ 10 kHz |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
ESR (Equivalent Series Resistance) 19.9Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK106M35B12T-F | Cornell Dubilier Knowles | 5 | 338-2133-1-ND | 18,90000 Kč | Similar |
| AFK106M35C12T-F | Cornell Dubilier Knowles | 5 143 | 338-2134-1-ND | 17,43000 Kč | Similar |
| 106AXZ035M | CORNELL DUBILIER KNOWLES | 59 420 | 1572-1282-1-ND | 12,60000 Kč | Direct |
| EEV106M035S9DAA | KEMET | 0 | EEV106M035S9DAA-ND | 1,54379 Kč | Upgrade |
| EMZA350ARA100ME61G | Chemi-Con | 880 | 565-EMZA350ARA100ME61GCT-ND | 14,07000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 9,68000 Kč | 96,80 Kč |
| 50 | 7,24860 Kč | 362,43 Kč |
| 100 | 6,47790 Kč | 647,79 Kč |
| 500 | 5,14870 Kč | 2 574,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,72980 Kč | 4 729,80 Kč |
| 2 000 | 4,38134 Kč | 8 762,68 Kč |
| 3 000 | 4,20548 Kč | 12 616,44 Kč |
| 5 000 | 4,00940 Kč | 20 047,00 Kč |
| 7 000 | 3,89417 Kč | 27 259,19 Kč |
| 10 000 | 3,78283 Kč | 37 828,30 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

