Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

ELXZ350ELL471MJ20S | |
|---|---|
DigiKey Part Number | 565-1985-ND |
Manufacturer | |
Manufacturer Product Number | ELXZ350ELL471MJ20S |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXZ350ELL471MJ20S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 610 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.22 A @ 100 kHz |
Part Status Active | Impedance 52 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ350ETD471MJ20S | Chemi-Con | 414 | 565-ELXZ350ETD471MJ20SCT-ND | 23,10000 Kč | Parametric Equivalent |
| EEU-FC1V471 | Panasonic Industry | 0 | P10301-ND | 22,89000 Kč | Direct |
| EEU-FC1V471B | Panasonic Industry | 9 559 | P19683CT-ND | 23,31000 Kč | Direct |
| MAL215050471E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215050471E3-ND | 16,60816 Kč | Direct |
| MAL215060471E3 | Vishay Beyschlag/Draloric/BC Components | 977 | MAL215060471E3-ND | 47,46000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 14,90900 Kč | 149,09 Kč |
| 50 | 11,34320 Kč | 567,16 Kč |
| 100 | 10,21760 Kč | 1 021,76 Kč |
| 500 | 8,27448 Kč | 4 137,24 Kč |
| 2 000 | 7,15360 Kč | 14 307,20 Kč |
| 4 000 | 6,73091 Kč | 26 923,64 Kč |
| 6 000 | 6,51771 Kč | 39 106,26 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |












