



UPJ1V471MPD | |
|---|---|
DigiKey Part Number | 493-11101-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1V471MPD |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1V471MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.13 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.42 A @ 10 kHz |
Part Status Not For New Designs | Impedance 72 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.299" (33.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1V471MHD6 | Nichicon | 102 | 493-15671-ND | 31,29000 Kč | Similar |
| UPM1V471MHD6 | Nichicon | 469 | 493-15791-ND | 37,59000 Kč | Similar |
| UPM1V471MPD | Nichicon | 389 | 493-11136-ND | 29,61000 Kč | Similar |
| UPS1V471MPD | Nichicon | 820 | UPS1V471MPD-ND | 17,85000 Kč | Similar |
| UPW1V471MPD | Nichicon | 4 111 | 493-1868-ND | 17,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 15,32900 Kč | 153,29 Kč |
| 50 | 11,68740 Kč | 584,37 Kč |
| 200 | 9,56775 Kč | 1 913,55 Kč |
| 600 | 8,36280 Kč | 5 017,68 Kč |
| 1 000 | 7,91163 Kč | 7 911,63 Kč |
| 2 600 | 7,21645 Kč | 18 762,77 Kč |
| 5 000 | 6,83342 Kč | 34 167,10 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |

