



UPS1V471MPD | |
|---|---|
DigiKey Part Number | UPS1V471MPD-ND |
Manufacturer | |
Manufacturer Product Number | UPS1V471MPD |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1V471MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 710 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1 A @ 100 kHz |
Part Status Not For New Designs | Impedance 110 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1V471MPD | Nichicon | 4 111 | 493-1868-ND | 17,43000 Kč | Direct |
| UPJ1V471MHD6 | Nichicon | 102 | 493-15671-ND | 31,29000 Kč | Similar |
| UPJ1V471MPD | Nichicon | 1 100 | 493-11101-ND | 24,15000 Kč | Similar |
| UPM1V471MHD6 | Nichicon | 469 | 493-15791-ND | 37,59000 Kč | Similar |
| UPM1V471MPD | Nichicon | 389 | 493-11136-ND | 29,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 11,19200 Kč | 111,92 Kč |
| 50 | 8,43700 Kč | 421,85 Kč |
| 100 | 7,55930 Kč | 755,93 Kč |
| 500 | 6,04700 Kč | 3 023,50 Kč |
| 1 400 | 5,36844 Kč | 7 515,82 Kč |
| 2 800 | 5,00607 Kč | 14 017,00 Kč |
| 5 600 | 4,70501 Kč | 26 348,06 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

