470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM1V471MHD6

DigiKey Part Number
493-15791-ND
Manufacturer
Manufacturer Product Number
UPM1V471MHD6
Description
CAP ALUM 470UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1V471MHD6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.01 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.27 A @ 10 kHz
Part Status
Not For New Designs
Impedance
55 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.669" (17.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1V471MHD6Nichicon102493-15671-ND31,29000 KčDirect
UPJ1V471MPDNichicon1 100493-11101-ND24,15000 KčSimilar
UPM1V471MPDNichicon389493-11136-ND29,61000 KčSimilar
UPS1V471MPDNichicon820UPS1V471MPD-ND17,85000 KčSimilar
UPW1V471MPDNichicon4 111493-1868-ND17,43000 KčSimilar
In-Stock: 469
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
137,59000 Kč37,59 Kč
1024,42100 Kč244,21 Kč
5018,95280 Kč947,64 Kč
10017,22050 Kč1 722,05 Kč
50014,24420 Kč7 122,10 Kč
1 00013,30664 Kč13 306,64 Kč
2 50012,30651 Kč30 766,27 Kč
5 00011,69736 Kč58 486,80 Kč
Manufacturers Standard Package
Unit Price without VAT:37,59000 Kč
Unit Price with VAT:45,48390 Kč