470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ1V471MHD6

DigiKey Part Number
493-15671-ND
Manufacturer
Manufacturer Product Number
UPJ1V471MHD6
Description
CAP ALUM 470UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1V471MHD6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.01 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.27 A @ 10 kHz
Part Status
Not For New Designs
Impedance
84 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.650" (16.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1V471MPDNichicon1 100493-11101-ND24,15000 KčSimilar
UPM1V471MHD6Nichicon469493-15791-ND37,59000 KčSimilar
UPM1V471MPDNichicon389493-11136-ND29,61000 KčSimilar
UPS1V471MPDNichicon820UPS1V471MPD-ND17,85000 KčSimilar
UPW1V471MPDNichicon4 111493-1868-ND17,43000 KčSimilar
In-Stock: 102
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,29000 Kč31,29 Kč
1020,20000 Kč202,00 Kč
5015,55540 Kč777,77 Kč
10014,08760 Kč1 408,76 Kč
50011,55814 Kč5 779,07 Kč
1 00010,76168 Kč10 761,68 Kč
2 5009,91181 Kč24 779,52 Kč
5 0009,39413 Kč46 970,65 Kč
Manufacturers Standard Package
Unit Price without VAT:31,29000 Kč
Unit Price with VAT:37,86090 Kč