


EEU-FC1V471B | |
|---|---|
DigiKey Part Number | P19683CT-ND - Cut Tape (CT) P19683TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1V471B |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1V471B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 915 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.22 A @ 100 kHz |
Part Status Active | Impedance 52 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1V471MHD6 | Nichicon | 100 | 493-15671-ND | 31,29000 Kč | Similar |
| UPJ1V471MPD | Nichicon | 1 100 | 493-11101-ND | 24,15000 Kč | Similar |
| UPM1V471MHD6 | Nichicon | 469 | 493-15791-ND | 37,59000 Kč | Similar |
| UPM1V471MPD | Nichicon | 384 | 493-11136-ND | 29,61000 Kč | Similar |
| UPS1V471MPD | Nichicon | 2 220 | UPS1V471MPD-ND | 17,85000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 14,84600 Kč | 148,46 Kč |
| 50 | 11,30120 Kč | 565,06 Kč |
| 100 | 10,17560 Kč | 1 017,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,08842 Kč | 4 044,21 Kč |
| 1 000 | 7,48957 Kč | 7 489,57 Kč |
| 1 500 | 7,18719 Kč | 10 780,78 Kč |
| 2 500 | 6,85014 Kč | 17 125,35 Kč |
| 3 500 | 6,65199 Kč | 23 281,97 Kč |
| 5 000 | 6,46058 Kč | 32 302,90 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |

