
ELXZ350ETD471MJ20S | |
|---|---|
DigiKey Part Number | 565-ELXZ350ETD471MJ20SCT-ND - Cut Tape (CT) 565-ELXZ350ETD471MJ20STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ELXZ350ETD471MJ20S |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 610 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.22 A @ 100 kHz | |
Impedance | 52 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 14,74100 Kč | 147,41 Kč |
| 50 | 11,20880 Kč | 560,44 Kč |
| 100 | 10,09160 Kč | 1 009,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 5,35055 Kč | 4 280,44 Kč |
| 1 600 | 4,95133 Kč | 7 922,13 Kč |
| 2 400 | 4,74966 Kč | 11 399,18 Kč |
| 4 000 | 4,52491 Kč | 18 099,64 Kč |
| 5 600 | 4,39282 Kč | 24 599,79 Kč |
| 8 000 | 4,26517 Kč | 34 121,36 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |

