Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

ELXY250ELL471MJ20S | |
|---|---|
DigiKey Part Number | 565-1797-ND |
Manufacturer | |
Manufacturer Product Number | ELXY250ELL471MJ20S |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXY250ELL471MJ20S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 520 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.04 A @ 100 kHz |
Part Status Active | Impedance 62 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ250ELL471MJ16S | Chemi-Con | 13 623 | 565-1958-ND | 20,58000 Kč | Direct |
| ELXY250ETD471MJ20S | Chemi-Con | 868 | 565-4887-1-ND | 15,33000 Kč | Parametric Equivalent |
| ELXZ350ELL471MJ20S | Chemi-Con | 0 | 565-1985-ND | 23,31000 Kč | Parametric Equivalent |
| ELXZ350ETD471MJ20S | Chemi-Con | 414 | 565-ELXZ350ETD471MJ20SCT-ND | 23,10000 Kč | Parametric Equivalent |
| EEU-FC1E471 | Panasonic Industry | 1 344 | P10275-ND | 19,95000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 13,52300 Kč | 135,23 Kč |
| 50 | 10,25120 Kč | 512,56 Kč |
| 100 | 9,21390 Kč | 921,39 Kč |
| 500 | 7,43120 Kč | 3 715,60 Kč |
| 2 000 | 6,40187 Kč | 12 803,74 Kč |
| 4 000 | 6,01372 Kč | 24 054,88 Kč |
| 6 000 | 5,81792 Kč | 34 907,52 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |













