470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
FC Series

EEU-FC1E471

DigiKey Part Number
P10275-ND
Manufacturer
Manufacturer Product Number
EEU-FC1E471
Description
CAP ALUM 470UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1E471 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
787.5 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.05 A @ 100 kHz
Part Status
Active
Impedance
68 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.630" (16.00mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FC1E471BPanasonic Industry4 769P19646CT-ND20,37000 KčSimilar
EEU-FC1E471LBPanasonic Industry4 403P19647CT-ND18,48000 KčSimilar
ELXZ250ELL471MJ16SChemi-Con13 623565-1958-ND20,58000 KčUpgrade
UPJ1E471MHD6Nichicon433493-15630-ND24,99000 KčSimilar
UPJ1E471MPDNichicon48UPJ1E471MPD-ND15,12000 KčSimilar
In-Stock: 1 344
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,95000 Kč19,95 Kč
1012,66200 Kč126,62 Kč
509,58340 Kč479,17 Kč
2007,79760 Kč1 559,52 Kč
6006,77990 Kč4 067,94 Kč
1 0006,39935 Kč6 399,35 Kč
2 6005,81249 Kč15 112,47 Kč
5 0005,48917 Kč27 445,85 Kč
Manufacturers Standard Package
Unit Price without VAT:19,95000 Kč
Unit Price with VAT:24,13950 Kč