



UPJ1E471MPD | |
|---|---|
DigiKey Part Number | UPJ1E471MPD-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1E471MPD |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1E471MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 810 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.02 A @ 10 kHz |
Part Status Not For New Designs | Impedance 100 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.787" (20.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1E471MHD6 | Nichicon | 433 | 493-15630-ND | 24,99000 Kč | Similar |
| UPM1E471MHD6 | Nichicon | 2 614 | UPM1E471MHD6-ND | 22,89000 Kč | Similar |
| UPM1E471MPD | Nichicon | 2 499 | UPM1E471MPD-ND | 17,85000 Kč | Similar |
| UPS1E471MPD | Nichicon | 853 | 493-15832-ND | 17,85000 Kč | Similar |
| UPW1E471MPD | Nichicon | 19 578 | 493-1826-ND | 12,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 9,51200 Kč | 95,12 Kč |
| 50 | 7,12680 Kč | 356,34 Kč |
| 200 | 5,73665 Kč | 1 147,33 Kč |
| 600 | 4,94328 Kč | 2 965,97 Kč |
| 1 000 | 4,64623 Kč | 4 646,23 Kč |
| 2 600 | 4,18829 Kč | 10 889,55 Kč |
| 5 000 | 3,93587 Kč | 19 679,35 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |

