



UPS1E471MPD | |
|---|---|
DigiKey Part Number | 493-15832-ND |
Manufacturer | |
Manufacturer Product Number | UPS1E471MPD |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1E471MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 568 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 800 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 140 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1E471MPD6 | Nichicon | 3 031 | UPA1E471MPD6-ND | 19,95000 Kč | Direct |
| UKA1V471MPD | Nichicon | 599 | 493-15339-ND | 35,07000 Kč | Upgrade |
| UPJ1E471MHD6 | Nichicon | 433 | 493-15630-ND | 24,99000 Kč | Similar |
| UPJ1E471MPD | Nichicon | 48 | UPJ1E471MPD-ND | 15,12000 Kč | Similar |
| UPM1E471MHD6 | Nichicon | 2 614 | UPM1E471MHD6-ND | 22,89000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 11,19200 Kč | 111,92 Kč |
| 50 | 8,43700 Kč | 421,85 Kč |
| 200 | 6,82855 Kč | 1 365,71 Kč |
| 600 | 5,91268 Kč | 3 547,61 Kč |
| 1 000 | 5,56993 Kč | 5 569,93 Kč |
| 2 600 | 5,04170 Kč | 13 108,42 Kč |
| 5 000 | 4,75050 Kč | 23 752,50 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

