



UKA1V471MPD | |
|---|---|
DigiKey Part Number | 493-15339-ND |
Manufacturer | |
Manufacturer Product Number | UKA1V471MPD |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKA1V471MPD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 460 mA @ 120 Hz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1VHG471 | Panasonic Industry | 6 338 | P5554-ND | 19,32000 Kč | Direct |
| ELZA350ELL471MJ16S | Chemi-Con | 1 889 | 565-3371-ND | 35,70000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 22,67800 Kč | 226,78 Kč |
| 50 | 17,54600 Kč | 877,30 Kč |
| 200 | 14,57050 Kč | 2 914,10 Kč |
| 600 | 12,87982 Kč | 7 727,89 Kč |
| 1 000 | 12,24750 Kč | 12 247,50 Kč |
| 2 600 | 11,27350 Kč | 29 311,10 Kč |
| 5 000 | 10,73708 Kč | 53 685,40 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |

