
ECA-1VHG471 | |
|---|---|
DigiKey Part Number | P5554-ND |
Manufacturer | |
Manufacturer Product Number | ECA-1VHG471 |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1VHG471 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 460 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 690 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-HD1V471 | Panasonic Industry | 439 | P15167-ND | 37,17000 Kč | Direct |
| ECA-1VHG471B | Panasonic Industry | 3 156 | P19548CT-ND | 19,53000 Kč | Parametric Equivalent |
| EKMQ350ELL471MJ16S | Chemi-Con | 1 253 | 565-EKMQ350ELL471MJ16S-ND | 29,19000 Kč | Direct |
| EKMQ350ETD471MJ16S | Chemi-Con | 633 | 565-EKMQ350ETD471MJ16S-ND | 23,94000 Kč | Direct |
| UKA1V471MPD | Nichicon | 599 | 493-15339-ND | 35,07000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 12,15800 Kč | 121,58 Kč |
| 50 | 9,18460 Kč | 459,23 Kč |
| 200 | 7,46165 Kč | 1 492,33 Kč |
| 600 | 6,47998 Kč | 3 887,99 Kč |
| 1 000 | 6,11273 Kč | 6 112,73 Kč |
| 2 600 | 5,54662 Kč | 14 421,21 Kč |
| 5 000 | 5,23468 Kč | 26 173,40 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |

