
ECA-1VHG471B | |
|---|---|
DigiKey Part Number | P19548CT-ND - Cut Tape (CT) P19548TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1VHG471B |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1VHG471B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 460 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 690 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 12,38900 Kč | 123,89 Kč |
| 50 | 9,35680 Kč | 467,84 Kč |
| 100 | 8,39920 Kč | 839,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,62360 Kč | 3 311,80 Kč |
| 1 000 | 6,11273 Kč | 6 112,73 Kč |
| 1 500 | 5,85480 Kč | 8 782,20 Kč |
| 2 500 | 5,56716 Kč | 13 917,90 Kč |
| 3 500 | 5,39805 Kč | 18 893,17 Kč |
| 5 000 | 5,23468 Kč | 26 173,40 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |

