470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMQ350ETD471MJ16S

DigiKey Part Number
565-EKMQ350ETD471MJ16S-ND
Manufacturer
Manufacturer Product Number
EKMQ350ETD471MJ16S
Description
CAP ALUM 470UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
460 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
690 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.689" (17.50mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELZA350ELL471MJ16SChemi-Con1 889565-3371-ND35,70000 KčUpgrade
EKMQ350ELL471MJ16SChemi-Con1 253565-EKMQ350ELL471MJ16S-ND29,19000 KčParametric Equivalent
ECA-1VHG471Panasonic Industry6 338P5554-ND19,32000 KčParametric Equivalent
ECA-1VHG471BPanasonic Industry3 156P19548CT-ND19,53000 KčParametric Equivalent
EEU-HD1V471Panasonic Industry439P15167-ND37,17000 KčParametric Equivalent
In-Stock: 633
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,94000 Kč23,94 Kč
1015,30800 Kč153,08 Kč
5011,65800 Kč582,90 Kč
10010,50530 Kč1 050,53 Kč
8008,08108 Kč6 464,86 Kč
1 6007,52857 Kč12 045,71 Kč
3 2007,06944 Kč22 622,21 Kč
5 6006,75614 Kč37 834,38 Kč
10 4006,46028 Kč67 186,91 Kč
Manufacturers Standard Package
Unit Price without VAT:23,94000 Kč
Unit Price with VAT:28,96740 Kč