
EKMQ350ELL471MJ16S | |
|---|---|
DigiKey Part Number | 565-EKMQ350ELL471MJ16S-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ350ELL471MJ16S |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMQ350ELL471MJ16S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 460 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 690 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELZA350ELL471MJ16S | Chemi-Con | 1 889 | 565-3371-ND | 35,70000 Kč | Upgrade |
| EKMQ350ETD471MJ16S | Chemi-Con | 633 | 565-EKMQ350ETD471MJ16S-ND | 23,94000 Kč | Parametric Equivalent |
| ECA-1VHG471 | Panasonic Industry | 6 338 | P5554-ND | 19,32000 Kč | Parametric Equivalent |
| ECA-1VHG471B | Panasonic Industry | 3 156 | P19548CT-ND | 19,53000 Kč | Parametric Equivalent |
| EEU-HD1V471 | Panasonic Industry | 439 | P15167-ND | 37,17000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 18,81400 Kč | 188,14 Kč |
| 50 | 14,44660 Kč | 722,33 Kč |
| 100 | 13,06500 Kč | 1 306,50 Kč |
| 500 | 10,68672 Kč | 5 343,36 Kč |
| 2 000 | 9,31545 Kč | 18 630,90 Kč |
| 4 000 | 8,79853 Kč | 35 194,12 Kč |
| 6 000 | 8,53779 Kč | 51 226,74 Kč |
| 10 000 | 8,24728 Kč | 82 472,80 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |

