



UPM1E471MPD | |
|---|---|
DigiKey Part Number | UPM1E471MPD-ND |
Manufacturer | |
Manufacturer Product Number | UPM1E471MPD |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1E471MPD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 845 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.06 A @ 10 kHz |
Part Status Not For New Designs | Impedance 65 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1E471MHD6 | Nichicon | 433 | 493-15630-ND | 24,99000 Kč | Similar |
| UPJ1E471MPD | Nichicon | 48 | UPJ1E471MPD-ND | 15,12000 Kč | Similar |
| UPM1E471MHD6 | Nichicon | 2 614 | UPM1E471MHD6-ND | 22,89000 Kč | Similar |
| UPS1E471MPD | Nichicon | 853 | 493-15832-ND | 17,85000 Kč | Similar |
| UPW1E471MPD | Nichicon | 19 578 | 493-1826-ND | 12,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 11,25500 Kč | 112,55 Kč |
| 50 | 8,48320 Kč | 424,16 Kč |
| 100 | 7,60340 Kč | 760,34 Kč |
| 500 | 6,08312 Kč | 3 041,56 Kč |
| 1 400 | 5,40159 Kč | 7 562,23 Kč |
| 2 800 | 5,03742 Kč | 14 104,78 Kč |
| 5 600 | 4,73494 Kč | 26 515,66 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

