


ELXZ250ELL471MJ16S | |
|---|---|
DigiKey Part Number | 565-1958-ND |
Manufacturer | |
Manufacturer Product Number | ELXZ250ELL471MJ16S |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXZ250ELL471MJ16S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 525 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.05 A @ 100 kHz |
Part Status Active | Impedance 68 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 13,10300 Kč | 131,03 Kč |
| 50 | 9,92360 Kč | 496,18 Kč |
| 100 | 8,91790 Kč | 891,79 Kč |
| 500 | 7,18300 Kč | 3 591,50 Kč |
| 2 000 | 6,18108 Kč | 12 362,16 Kč |
| 4 000 | 5,80322 Kč | 23 212,88 Kč |
| 6 000 | 5,61263 Kč | 33 675,78 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |

