470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXY250ETD471MJ20S

DigiKey Part Number
565-4887-1-ND - Cut Tape (CT)
565-4887-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ELXY250ETD471MJ20S
Description
CAP ALUM 470UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
520 mA @ 120 Hz
Ripple Current @ High Frequency
1.04 A @ 100 kHz
Impedance
62 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 172
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
115,33000 Kč15,33 Kč
109,61700 Kč96,17 Kč
507,19820 Kč359,91 Kč
1006,43170 Kč643,17 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
8004,82088 Kč3 856,70 Kč
1 6004,45315 Kč7 125,04 Kč
2 4004,26758 Kč10 242,19 Kč
4 0004,06070 Kč16 242,80 Kč
5 6003,93904 Kč22 058,62 Kč
8 0003,82153 Kč30 572,24 Kč
Manufacturers Standard Package
Unit Price without VAT:15,33000 Kč
Unit Price with VAT:18,54930 Kč