EKMG101ELL471MLN3S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 0
Unit Price: 19,90946 Kč
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 72,02000 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 54,38000 Kč
Datasheet

Direct


Nichicon
In Stock: 1 616
Unit Price: 56,27000 Kč
Datasheet

Direct


Nichicon
In Stock: 974
Unit Price: 40,74000 Kč
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 36,54000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 2
Unit Price: 55,43000 Kč
Datasheet

Similar


Nichicon
In Stock: 126
Unit Price: 71,81000 Kč
Datasheet

Similar


Nichicon
In Stock: 266
Unit Price: 67,61000 Kč
Datasheet

Similar


Nichicon
In Stock: 124
Unit Price: 58,58000 Kč
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 3 900
Unit Price: 72,23000 Kč
Datasheet
470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMG101ELL471MLN3S

DigiKey Part Number
565-1371-ND
Manufacturer
Manufacturer Product Number
EKMG101ELL471MLN3S
Description
CAP ALUM 470UF 20% 100V RADIAL
Customer Reference
Detailed Description
470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
715 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.0725 A @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.299" (33.00mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKMQ101EC5471ML25SChemi-Con0EKMQ101EC5471ML25S-ND19,90946 KčDirect
EKMQ101ELL471ML25SChemi-Con0565-EKMQ101ELL471ML25S-ND72,02000 KčDirect
ECA-2AHG471Panasonic Industry0P5850-ND54,38000 KčDirect
UPW2A471MHDNichicon1 616493-1985-ND56,27000 KčDirect
UVY2A471MHDNichicon974493-17706-ND40,74000 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes