APXF6R3ARA471MH80G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Chemi-Con
In Stock: 88
Unit Price: 55,85000 Kč
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: 64,25000 Kč
Datasheet

Direct


Nichicon
In Stock: 30 173
Unit Price: 24,99000 Kč
Datasheet

Similar


Nichicon
In Stock: 359
Unit Price: 40,11000 Kč
Datasheet

Similar


Nichicon
In Stock: 1 118
Unit Price: 40,11000 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 40,11000 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 42,21000 Kč
Datasheet

Similar


Nichicon
In Stock: 5 889
Unit Price: 42,42000 Kč
Datasheet

Similar


Nichicon
In Stock: 884
Unit Price: 30,87000 Kč
Datasheet
470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 9mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXF6R3ARA471MH80G

DigiKey Part Number
565-3164-2-ND - Tape & Reel (TR)
565-3164-1-ND - Cut Tape (CT)
565-3164-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APXF6R3ARA471MH80G
Description
CAP ALUM POLY 470UF 20% 6.3V SMD
Customer Reference
Detailed Description
470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 9mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
APXF6R3ARA471MH80G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Chemi-Con
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
4.5 A @ 100 kHz
Part Status
Obsolete
Size / Dimension
0.315" Dia (8.00mm)
Type
Polymer
Height - Seated (Max)
0.303" (7.70mm)
Capacitance
470 µF
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
6.3 V
Package / Case
Radial, Can - SMD
ESR (Equivalent Series Resistance)
9mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APXA6R3ARA471MHC0GChemi-Con88565-3117-1-ND55,85000 KčSimilar
APXA6R3ARA471MJ80GChemi-Con0565-3118-1-ND64,25000 KčSimilar
RHA0J471MCN1GSNichicon30 173493-RHA0J471MCN1GSCT-ND24,99000 KčDirect
PCF0J471MCL1GSNichicon359493-13990-1-ND40,11000 KčSimilar
PCF0J471MCL4GSNichicon1 118493-13991-1-ND40,11000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes