Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CMSH2-100 BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMSH2-100BKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CMSH2-100 BK PBFREE |
Description | DIODE SCHOTTKY 100V 2A SMB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SMB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Packaging Bulk | Capacitance @ Vr, F 76pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B2100-13-F | Diodes Incorporated | 23 897 | B2100-FDICT-ND | 14,28000 Kč | Similar |
| B2100Q-13-F | Diodes Incorporated | 3 006 | 31-B2100Q-13-FCT-ND | 16,80000 Kč | Similar |
| SS210-E3/52T | Vishay General Semiconductor - Diodes Division | 2 008 | SS210-E3/52TGICT-ND | 17,64000 Kč | Similar |
| SS210-E3/5BT | Vishay General Semiconductor - Diodes Division | 9 230 | SS210-E3/5BTGICT-ND | 17,64000 Kč | Similar |
| SS210-M3/52T | Vishay General Semiconductor - Diodes Division | 0 | SS210-M3/52T-ND | 3,25693 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,88402 Kč | 15 768,04 Kč |
| Unit Price without VAT: | 7,88402 Kč |
|---|---|
| Unit Price with VAT: | 9,53966 Kč |




