
STPS1H100UY | |
|---|---|
DigiKey Part Number | 497-11092-2-ND - Tape & Reel (TR) 497-11092-1-ND - Cut Tape (CT) 497-11092-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS1H100UY |
Description | DIODE SCHOTTKY 100V 1A SMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | STPS1H100UY Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 4 µA @ 100 V |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMB |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -40°C ~ 175°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 770 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B190B-13-F | Diodes Incorporated | 8 070 | B190B-FDICT-ND | 12,93000 Kč | Similar |
| CDBB5100-HF | Comchip Technology | 9 290 | 641-1835-1-ND | 23,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,10000 Kč | 12,10 Kč |
| 10 | 7,48700 Kč | 74,87 Kč |
| 100 | 4,76130 Kč | 476,13 Kč |
| 500 | 3,58214 Kč | 1 791,07 Kč |
| 1 000 | 3,20153 Kč | 3 201,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,78863 Kč | 6 971,57 Kč |
| 5 000 | 2,53307 Kč | 12 665,35 Kč |
| 7 500 | 2,40280 Kč | 18 021,00 Kč |
| 12 500 | 2,25638 Kč | 28 204,75 Kč |
| 17 500 | 2,16965 Kč | 37 968,88 Kč |
| 25 000 | 2,08534 Kč | 52 133,50 Kč |
| Unit Price without VAT: | 12,10000 Kč |
|---|---|
| Unit Price with VAT: | 14,64100 Kč |

