Diode 100 V 1.5A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS210-E3/5BT

DigiKey Part Number
SS210-E3/5BTGITR-ND - Tape & Reel (TR)
SS210-E3/5BTGICT-ND - Cut Tape (CT)
SS210-E3/5BTGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS210-E3/5BT
Description
DIODE SCHOTTKY 100V 1.5A DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 1.5A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
30 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 230
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1010,94000 Kč109,40 Kč
1007,05530 Kč705,53 Kč
5005,38220 Kč2 691,10 Kč
1 0004,84277 Kč4 842,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 2004,12204 Kč13 190,53 Kč
6 4003,78200 Kč24 204,80 Kč
9 6003,60875 Kč34 644,00 Kč
16 0003,41404 Kč54 624,64 Kč
22 4003,29876 Kč73 892,22 Kč
32 0003,18675 Kč101 976,00 Kč
Manufacturers Standard Package
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč