SS210-M3/52T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 11 239
Unit Price: 10,08000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 12 631
Unit Price: 12,39000 Kč
Datasheet
Diode 100 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS210-M3/52T

DigiKey Part Number
SS210-M3/52T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS210-M3/52T
Description
DIODE SCHOTTKY 100V 2A DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 µA @ 200 V
Capacitance @ Vr, F
42pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 0003,25693 Kč29 312,37 Kč
Unit Price without VAT:3,25693 Kč
Unit Price with VAT:3,94089 Kč