
STPS2H100UY | |
|---|---|
DigiKey Part Number | 497-11093-2-ND - Tape & Reel (TR) 497-11093-1-ND - Cut Tape (CT) 497-11093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS2H100UY |
Description | DIODE SCHOTTKY 100V 2A SMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | STPS2H100UY Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 100 V |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMB |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -40°C ~ 175°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 790 mV @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 8,71400 Kč | 87,14 Kč |
| 100 | 5,57920 Kč | 557,92 Kč |
| 500 | 4,21934 Kč | 2 109,67 Kč |
| 1 000 | 3,78069 Kč | 3 780,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,06033 Kč | 7 650,82 Kč |
| 5 000 | 2,78790 Kč | 13 939,50 Kč |
| 7 500 | 2,64902 Kč | 19 867,65 Kč |
| 12 500 | 2,51798 Kč | 31 474,75 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |







