Diode 400 V 1A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMR1U-04M TR13 PBFREE

DigiKey Part Number
1514-CMR1U-04MTR13PBFREETR-ND - Tape & Reel (TR)
1514-CMR1U-04MTR13PBFREECT-ND - Cut Tape (CT)
1514-CMR1U-04MTR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMR1U-04M TR13 PBFREE
Description
DIODE STANDARD 400V 1A SMA
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
50 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
SMA
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CEFM104-GComchip Technology23 125641-2027-1-ND16,48000 KčSimilar
MURA240T3Gonsemi11 075MURA240T3GOSCT-ND15,43000 KčSimilar
RS2GA-13-FDiodes Incorporated6 661RS2GA-FDICT-ND18,35000 KčSimilar
S1G-13-FDiodes Incorporated129 848S1G-FDICT-ND5,01000 KčSimilar
US1G-M3/5ATVishay General Semiconductor - Diodes Division8 866112-US1G-M3/5ATCT-ND14,60000 KčSimilar
In-Stock: 5 090
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,87000 Kč30,87 Kč
1019,50000 Kč195,00 Kč
10012,92210 Kč1 292,21 Kč
50010,09364 Kč5 046,82 Kč
1 0009,18330 Kč9 183,30 Kč
2 0008,41749 Kč16 834,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0007,58857 Kč37 942,85 Kč
10 0007,07652 Kč70 765,20 Kč
15 0006,81579 Kč102 236,85 Kč
25 0006,52287 Kč163 071,75 Kč
Manufacturers Standard Package
Unit Price without VAT:30,87000 Kč
Unit Price with VAT:37,35270 Kč