CMPD2003 BK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 11 823
Unit Price: 6,93000 Kč
Datasheet

Similar


onsemi
In Stock: 82 877
Unit Price: 3,15000 Kč
Datasheet

Similar


onsemi
In Stock: 94 408
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 17 553
Unit Price: 3,15000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 25 670
Unit Price: 2,10000 Kč
Datasheet

Similar


onsemi
In Stock: 9 905
Unit Price: 3,15000 Kč
Datasheet

Similar


onsemi
In Stock: 21 236
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 3,36000 Kč
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 142 559
Unit Price: 4,41000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 8 009
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 3,15000 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 2 041
Unit Price: 3,78000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 3,15000 Kč
Datasheet
Diode 200 V 200mA Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPD2003 BK

DigiKey Part Number
CMPD2003BK-ND
Manufacturer
Manufacturer Product Number
CMPD2003 BK
Description
DIODE STANDARD 200V 200MA SOT23
Customer Reference
Detailed Description
Diode 200 V 200mA Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-23
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.