
SBAS20LT1G | |
|---|---|
DigiKey Part Number | SBAS20LT1GOSTR-ND - Tape & Reel (TR) SBAS20LT1GOSCT-ND - Cut Tape (CT) SBAS20LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBAS20LT1G |
Description | DIODE STANDARD 200V 200MA SOT233 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SBAS20LT1G Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 150 V |
Mfr | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOT-23-3 (TO-236) |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Operating Temperature - Junction -55°C ~ 150°C |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
Reverse Recovery Time (trr) 50 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPD2003 TR PBFREE | Central Semiconductor Corp | 40 970 | 1514-CMPD2003TRPBFREECT-ND | 8,13000 Kč | Similar |
| CMPD3003 TR PBFREE | Central Semiconductor Corp | 11 198 | 1514-CMPD3003TRPBFREECT-ND | 15,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 2,23200 Kč | 22,32 Kč |
| 100 | 1,37440 Kč | 137,44 Kč |
| 500 | 0,99814 Kč | 499,07 Kč |
| 1 000 | 0,87531 Kč | 875,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,66543 Kč | 1 996,29 Kč |
| 6 000 | 0,59205 Kč | 3 552,30 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |

