
CMPD3003 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPD3003TRPBFREETR-ND - Tape & Reel (TR) 1514-CMPD3003TRPBFREECT-ND - Cut Tape (CT) 1514-CMPD3003TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPD3003 TR PBFREE |
Description | DIODE STANDARD 180V 200MA SOT23 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Diode 180 V 200mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 10 nA @ 180 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 180 V | Supplier Device Package SOT-23 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 9,53300 Kč | 95,33 Kč |
| 100 | 6,11880 Kč | 611,88 Kč |
| 500 | 4,64392 Kč | 2 321,96 Kč |
| 1 000 | 4,16789 Kč | 4 167,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,56252 Kč | 10 687,56 Kč |
| 6 000 | 3,25749 Kč | 19 544,94 Kč |
| 9 000 | 3,10206 Kč | 27 918,54 Kč |
| 15 000 | 2,92736 Kč | 43 910,40 Kč |
| 21 000 | 2,82390 Kč | 59 301,90 Kč |
| 30 000 | 2,72337 Kč | 81 701,10 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |











