
BAS20LT3G | |
|---|---|
DigiKey Part Number | BAS20LT3GOSTR-ND - Tape & Reel (TR) BAS20LT3GOSCT-ND - Cut Tape (CT) BAS20LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS20LT3G |
Description | DIODE STANDARD 200V 200MA SOT233 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BAS20LT3G Models |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 150 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 1,68900 Kč | 16,89 Kč |
| 100 | 1,04070 Kč | 104,07 Kč |
| 500 | 0,75080 Kč | 375,40 Kč |
| 1 000 | 0,65632 Kč | 656,32 Kč |
| 2 000 | 0,57634 Kč | 1 152,68 Kč |
| 5 000 | 0,48940 Kč | 2 447,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,40314 Kč | 4 031,40 Kč |
| 20 000 | 0,36100 Kč | 7 220,00 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |


