



BAS20-TP | |
|---|---|
DigiKey Part Number | BAS20TPMSTR-ND - Tape & Reel (TR) BAS20TPMSCT-ND - Cut Tape (CT) BAS20TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS20-TP |
Description | DIODE STANDARD 200V 200MA SOT23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 150 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 1,86900 Kč | 18,69 Kč |
| 100 | 1,01210 Kč | 101,21 Kč |
| 500 | 0,81472 Kč | 407,36 Kč |
| 1 000 | 0,72716 Kč | 727,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,68600 Kč | 2 058,00 Kč |
| 6 000 | 0,41996 Kč | 2 519,76 Kč |
| 9 000 | 0,40465 Kč | 3 641,85 Kč |
| 15 000 | 0,39770 Kč | 5 965,50 Kč |
| 21 000 | 0,37749 Kč | 7 927,29 Kč |
| 30 000 | 0,35824 Kč | 10 747,20 Kč |
| 75 000 | 0,26542 Kč | 19 906,50 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |




