
BAS20,235 | |
|---|---|
DigiKey Part Number | 1727-BAS20,235TR-ND - Tape & Reel (TR) 1727-BAS20,235CT-ND - Cut Tape (CT) 1727-BAS20,235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS20,235 |
Description | DIODE STD 150V 200MA TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 200mA Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BAS20,235 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 150 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-236AB | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,97400 Kč | 19,74 Kč |
| 100 | 1,21160 Kč | 121,16 Kč |
| 500 | 0,87688 Kč | 438,44 Kč |
| 1 000 | 0,76790 Kč | 767,90 Kč |
| 2 000 | 0,67572 Kč | 1 351,44 Kč |
| 5 000 | 0,57547 Kč | 2 877,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,46231 Kč | 4 623,10 Kč |
| 20 000 | 0,41436 Kč | 8 287,20 Kč |
| 30 000 | 0,38990 Kč | 11 697,00 Kč |
| 50 000 | 0,36238 Kč | 18 119,00 Kč |
| 70 000 | 0,34607 Kč | 24 224,90 Kč |
| 100 000 | 0,33021 Kč | 33 021,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

