Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BAS21-7-F-W | |
|---|---|
DigiKey Part Number | 31-BAS21-7-F-WTR-ND - Tape & Reel (TR) 31-BAS21-7-F-WCT-ND - Cut Tape (CT) 31-BAS21-7-F-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21-7-F-W |
Description | DIODE STANDARD 200V 200MA SOT233 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,89000 Kč | 18,90 Kč |
| 100 | 1,16120 Kč | 116,12 Kč |
| 500 | 0,83950 Kč | 419,75 Kč |
| 1 000 | 0,73472 Kč | 734,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,60075 Kč | 1 802,25 Kč |
| 6 000 | 0,53297 Kč | 3 197,82 Kč |
| 9 000 | 0,49833 Kč | 4 484,97 Kč |
| 15 000 | 0,45938 Kč | 6 890,70 Kč |
| 21 000 | 0,43628 Kč | 9 161,88 Kč |
| 30 000 | 0,41380 Kč | 12 414,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |





