Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NSVBAS20LT3G | |
|---|---|
DigiKey Part Number | 488-NSVBAS20LT3GTR-ND - Tape & Reel (TR) 488-NSVBAS20LT3GCT-ND - Cut Tape (CT) 488-NSVBAS20LT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVBAS20LT3G |
Description | DIODE STANDARD 200V 200MA SOT233 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NSVBAS20LT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 150 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 Kč | 2,32 Kč |
| 10 | 1,53700 Kč | 15,37 Kč |
| 100 | 1,28620 Kč | 128,62 Kč |
| 500 | 0,93252 Kč | 466,26 Kč |
| 1 000 | 0,76412 Kč | 764,12 Kč |
| 2 000 | 0,68686 Kč | 1 373,72 Kč |
| 5 000 | 0,61011 Kč | 3 050,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,46773 Kč | 4 677,30 Kč |
| 20 000 | 0,42100 Kč | 8 420,00 Kč |
| 30 000 | 0,41723 Kč | 12 516,90 Kč |
| 50 000 | 0,40409 Kč | 20 204,50 Kč |
| 70 000 | 0,35915 Kč | 25 140,50 Kč |
| 100 000 | 0,33450 Kč | 33 450,00 Kč |
| Unit Price without VAT: | 2,32000 Kč |
|---|---|
| Unit Price with VAT: | 2,80720 Kč |





