
CMDSH2-3 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMDSH2-3TRPBFREETR-ND - Tape & Reel (TR) 1514-CMDSH2-3TRPBFREECT-ND - Cut Tape (CT) 1514-CMDSH2-3TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMDSH2-3 TR PBFREE |
Description | DIODE SCHOTTKY 30V 200MA SOD323 |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | CMDSH2-3 TR PBFREE Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 15pF @ 10V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 200 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1PS76SB10,115 | Nexperia USA Inc. | 0 | 1727-3561-1-ND | 4,41000 Kč | Similar |
| 1PS76SB10,135 | Nexperia USA Inc. | 0 | 1727-1976-1-ND | 4,41000 Kč | Similar |
| B0530WS-7-F | Diodes Incorporated | 108 418 | B0530WS-FDICT-ND | 6,72000 Kč | Similar |
| BAS3010B03WE6327HTSA1 | Infineon Technologies | 0 | BAS3010B03WE6327HTSA1CT-ND | 14,49000 Kč | Similar |
| BAT42WS-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BAT42WS-G3-08-ND | 1,28351 Kč | Similar |













