Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

BAT42WS-G3-08 | |
|---|---|
DigiKey Part Number | BAT42WS-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAT42WS-G3-08 |
Description | DIODE SCHOTTKY 30V 200MA SOD323 |
Manufacturer Standard Lead Time | 83 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 25 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 7pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 650 mV @ 50 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT42WS-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BAT42WS-E3-08CT-ND | 9,59000 Kč | Parametric Equivalent |
| BAT42WS-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | BAT42WS-E3-18GICT-ND | 9,59000 Kč | Parametric Equivalent |
| BAT42WS-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | BAT42WS-G3-18-ND | 1,64022 Kč | Parametric Equivalent |
| 1PS76SB10,115 | Nexperia USA Inc. | 0 | 1727-3561-1-ND | 0,00000 Kč | Similar |
| 1PS76SB10,135 | Nexperia USA Inc. | 0 | 1727-1976-1-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,27480 Kč | 19 122,00 Kč |
| Unit Price without VAT: | 1,27480 Kč |
|---|---|
| Unit Price with VAT: | 1,54251 Kč |







