BAT42WS-E3-18 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 6,72000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 707
Unit Price: 5,25000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 11,55000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 12,39000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 556
Unit Price: 3,99000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 10,50000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,39815 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 5,88000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 6,72000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,93000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 7,77000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 40 259
Unit Price: 8,19000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 87 169
Unit Price: 4,41000 Kč
Datasheet
Diode 30 V 200mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT42WS-E3-18

DigiKey Part Number
BAT42WS-E3-18GITR-ND - Tape & Reel (TR)
BAT42WS-E3-18GICT-ND - Cut Tape (CT)
BAT42WS-E3-18GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT42WS-E3-18
Description
DIODE SCHOTTKY 30V 200MA SOD323
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
650 mV @ 50 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
500 nA @ 25 V
Capacitance @ Vr, F
7pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
105,96300 Kč59,63 Kč
1003,76490 Kč376,49 Kč
5002,80912 Kč1 404,56 Kč
1 0002,50044 Kč2 500,44 Kč
2 0002,24028 Kč4 480,56 Kč
5 0001,95815 Kč9 790,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,78355 Kč17 835,50 Kč
20 0001,63668 Kč32 733,60 Kč
30 0001,56185 Kč46 855,50 Kč
50 0001,47776 Kč73 888,00 Kč
70 0001,42796 Kč99 957,20 Kč
100 0001,37958 Kč137 958,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč